391-078-560-201

Heilind Number:EDA391-078-560-201
Manufacturer:EDAC
Manufacturer Number:391-078-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-560-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and 78 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions with this high-performance connector.