391-078-560-202

Heilind Number:EDA391-078-560-202
Manufacturer:EDAC
Manufacturer Number:391-078-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-560-202

Detailed Description

Enhance connectivity between your printed circuit boards with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 3 A, it's perfect for high-power environments. Featuring two rows and 78 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the endless possibilities with this essential component in the world of connectors.