391-078-560-203

Heilind Number:EDA391-078-560-203
Manufacturer:EDAC
Manufacturer Number:391-078-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With a compact pitch of .1 inches and two rows of 78 positions, it offers high-density connectivity with efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the black color adds a sleek finish to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial settings. Whether you're designing intricate electronic systems or upgrading existing ones, our Card Edge Connector is a must-have for seamless and efficient connectivity.