391-078-560-207

Heilind Number:EDA391-078-560-207
Manufacturer:EDAC
Manufacturer Number:391-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and a total of 78 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and a row spacing of .14 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your device with this essential component, perfect for applications in the electronics industry.