391-078-560-208

Heilind Number:EDA391-078-560-208
Manufacturer:EDAC
Manufacturer Number:391-078-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-078-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-078-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously engineered for seamless integration in electronic devices. Featuring a sleek black design, this connector ensures optimum performance with a 3 A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With two rows and 78 positions, it offers versatile connectivity options for your PCBs. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Upgrade your connectivity solutions with this essential component.