391-080-520-201

Heilind Number:EDA391-080-520-201
Manufacturer:EDAC
Manufacturer Number:391-080-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it guarantees efficient power transfer. The two rows of copper alloy contacts, spaced at a pitch of .1 in and a row spacing of .14 in, provide secure and stable connections across 80 positions. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for your electronic projects, available now.