391-080-520-202

Heilind Number:EDA391-080-520-202
Manufacturer:EDAC
Manufacturer Number:391-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-520-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 80 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on the PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Upgrade your PCB assembly with this essential component, perfect for applications in telecommunications, data processing, and more.