391-080-520-203

Heilind Number:EDA391-080-520-203
Manufacturer:EDAC
Manufacturer Number:391-080-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-520-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for optimal performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .14 in, it offers a total of 80 positions for versatile usage. Its straight mount orientation ensures easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.