391-080-520-208

Heilind Number:EDA391-080-520-208
Manufacturer:EDAC
Manufacturer Number:391-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-520-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, this connector is capable of handling power-intensive applications with ease. Its copper alloy contact material guarantees optimal conductivity, while the two-row design, with 80 positions in total, offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for efficient board-to-board connections.