391-080-521-201

Heilind Number:EDA391-080-521-201
Manufacturer:EDAC
Manufacturer Number:391-080-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating and copper alloy contact material, this connector ensures efficient power transmission. Featuring two rows and 80 positions with a .1-inch pitch and .14-inch row spacing, it offers precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.