391-080-521-202

Heilind Number:EDA391-080-521-202
Manufacturer:EDAC
Manufacturer Number:391-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-521-202

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component.