391-080-521-203

Heilind Number:EDA391-080-521-203
Manufacturer:EDAC
Manufacturer Number:391-080-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-521-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for reliable performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient link between boards. Featuring a pitch of .1 inches and accommodating 80 positions, it's perfect for a wide range of applications. The straight mount orientation and .14-inch row spacing make for easy installation, while its 3A amperage and operating temperature range of -40 to 105 °C guarantee optimal functionality even in challenging environments. Trust in this essential component for seamless board-to-board connections in your projects.