391-080-521-204

Heilind Number:EDA391-080-521-204
Manufacturer:EDAC
Manufacturer Number:391-080-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-521-204

Detailed Description

Enhance the connectivity of your electronic devices with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With two rows and 80 positions, it offers ample connectivity options for your PCB boards. The standard .1-inch pitch and .14-inch row spacing make it compatible with a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.