391-080-521-208

Heilind Number:EDA391-080-521-208
Manufacturer:EDAC
Manufacturer Number:391-080-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-521-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, it offers seamless integration for 80 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.