391-080-522-201

Heilind Number:EDA391-080-522-201
Manufacturer:EDAC
Manufacturer Number:391-080-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power delivery for your electronic devices. The two rows of contacts, made of Copper Alloy, provide secure and efficient connections. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise and stable mounting on your circuit board. Boasting 80 positions, this connector allows for complex PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB assembly with this essential component.