391-080-522-202

Heilind Number:EDA391-080-522-202
Manufacturer:EDAC
Manufacturer Number:391-080-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration in electronic setups, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of contact points made of Copper Alloy, and a pitch of .1 in, it offers efficient data transfer. With 80 positions, it accommodates multiple connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry.