391-080-522-203

Heilind Number:EDA391-080-522-203
Manufacturer:EDAC
Manufacturer Number:391-080-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation adds versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.