391-080-522-207

Heilind Number:EDA391-080-522-207
Manufacturer:EDAC
Manufacturer Number:391-080-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-522-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3A, it's suitable for a wide range of applications. Featuring two rows of copper alloy contacts with a pitch of .1in and row spacing of .14in, it offers seamless board-to-board connectivity. With 80 positions available, you'll have ample room for your connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential component.