391-080-522-208

Heilind Number:EDA391-080-522-208
Manufacturer:EDAC
Manufacturer Number:391-080-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-522-208

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and featuring two rows of 80 positions each, this connector offers high-density connectivity for your PCBs. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its 3A amperage and straight mount orientation for efficient power transmission. Elevate your electronic systems with this essential component.