391-080-524-201

Heilind Number:EDA391-080-524-201
Manufacturer:EDAC
Manufacturer Number:391-080-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-524-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 80 positions with a pitch of .1 inches, ensuring seamless integration into your electronic setup. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in every connection. With a straight mount orientation and a compact .14-inch row spacing, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this high-quality Card Edge Connector, a vital component for efficient board-to-board connections.