391-080-524-202

Heilind Number:EDA391-080-524-202
Manufacturer:EDAC
Manufacturer Number:391-080-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a matte black finish, it not only adds a touch of sophistication to your setup but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it facilitates efficient data transfer with minimal signal loss. Featuring 80 positions for optimal connectivity, this connector is perfect for a wide range of applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile and suitable for various environments. Upgrade your setup with this essential component today.