391-080-524-203

Heilind Number:EDA391-080-524-203
Manufacturer:EDAC
Manufacturer Number:391-080-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-524-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, perfect for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two-row configuration, with 80 positions and a .1 inch pitch, offers ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to install, while also ensuring stability in extreme conditions. Upgrade your setup with this essential connector for seamless and dependable electronic connections.