391-080-524-204

Heilind Number:EDA391-080-524-204
Manufacturer:EDAC
Manufacturer Number:391-080-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The contacts, crafted from Copper Alloy, guarantee reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Plus, with a pitch of .1 inch and row spacing of .14 inch, it allows for precise and secure connections. Trust in this connector for robust and stable board-to-board connections, essential for the optimal performance of your electronic systems.