391-080-524-208

Heilind Number:EDA391-080-524-208
Manufacturer:EDAC
Manufacturer Number:391-080-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-524-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Sleek and versatile in black, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 80 positions each, it's perfect for high-density applications. The copper alloy contact material and a pitch of .1 in offer superior conductivity. Designed for straight mounting orientation, it's ideal for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various industries. Upgrade your connectivity solutions with this essential component.