391-080-555-201

Heilind Number:EDA391-080-555-201
Manufacturer:EDAC
Manufacturer Number:391-080-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-555-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row layout and 80 positions, it offers ample connectivity for your circuitry. The contact material, crafted from high-grade Copper Alloy, guarantees reliable and efficient performance. Boasting a pitch of .1 inches and a row spacing of .14 inches, precise positioning is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures stable functionality even in harsh environments. Elevate your connectivity solutions with this essential component.