391-080-555-202

Heilind Number:EDA391-080-555-202
Manufacturer:EDAC
Manufacturer Number:391-080-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal signal transmission in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of precision-machined Copper Alloy contacts, each spaced at .1 inches with a .14-inch row spacing, it provides reliable connectivity for up to 80 positions. Suitable for straight mounting orientation, this connector is ideal for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Elevate your electronic designs with this essential component.