391-080-555-203

Heilind Number:EDA391-080-555-203
Manufacturer:EDAC
Manufacturer Number:391-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 80 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Upgrade your PCB assembly with this essential component today.