391-080-555-207

Heilind Number:EDA391-080-555-207
Manufacturer:EDAC
Manufacturer Number:391-080-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-555-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration onto PCBs. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures reliable contact but also offers enhanced safety. Featuring two rows of 80 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .14 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you need to connect boards straight or at an angle, its versatile straight mount orientation has you covered. Upgrade your PCB connections with this essential component.