391-080-556-201

Heilind Number:EDA391-080-556-201
Manufacturer:EDAC
Manufacturer Number:391-080-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance in demanding applications. The compact .1-inch pitch and .14-inch row spacing, along with 80 positions, offer efficient and precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Upgrade your connectivity solutions with this essential component.