391-080-556-203

Heilind Number:EDA391-080-556-203
Manufacturer:EDAC
Manufacturer Number:391-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-556-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, making it ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With two rows and 80 positions, it offers ample connectivity options for your PCB setups. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.