391-080-556-207

Heilind Number:EDA391-080-556-207
Manufacturer:EDAC
Manufacturer Number:391-080-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-556-207

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. With a double row design and 80 positions, it offers ample connectivity for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic devices. Elevate your PCB connections with this essential component.