391-080-556-208

Heilind Number:EDA391-080-556-208
Manufacturer:EDAC
Manufacturer Number:391-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-556-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. This essential component boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability and longevity. With two rows and a total of 80 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure attachment, making it an indispensable solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.