391-080-560-201

Heilind Number:EDA391-080-560-201
Manufacturer:EDAC
Manufacturer Number:391-080-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector offers a seamless connection with a pitch of .1 inches and two rows of 80 positions each. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity while withstanding operating temperatures ranging from -40 to 105 °C. The straight mount orientation and black color make it versatile for various applications. Upgrade your electronics with this high-quality connector for efficient board-to-board connections.