391-080-560-202

Heilind Number:EDA391-080-560-202
Manufacturer:EDAC
Manufacturer Number:391-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-560-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a crucial component designed for seamless board-to-board PCB integration. Boasting a sleek black finish, this connector not only ensures a secure connection but also adds a touch of sophistication to your setup. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it prioritizes safety while maintaining durability. Featuring two rows and 80 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material, with a pitch of .1 in and row spacing of .14 in, guarantees high conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device with this essential connector for optimal performance and connectivity.