391-080-560-203

Heilind Number:EDA391-080-560-203
Manufacturer:EDAC
Manufacturer Number:391-080-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-560-203

Detailed Description

Enhance your connectivity with our Card Edge Connector, crafted for seamless integration in PCB setups. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity, while its .1-inch pitch and .14-inch row spacing facilitate precise board-to-board connections. Boasting 80 positions and a maximum amperage of 3A, it accommodates high-density setups with ease. Whether you require straight or right-angle mounting, this connector delivers versatility, making it ideal for a range of applications. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions today with this essential component.