391-080-560-207

Heilind Number:EDA391-080-560-207
Manufacturer:EDAC
Manufacturer Number:391-080-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-560-207

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable performance. With two rows of copper alloy contacts, each positioned at .1 inch pitch and .14 inch row spacing, it offers a total of 80 positions for efficient data transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various applications in the electronics industry. Explore our range of products to find the perfect solution for your connectivity needs.