391-080-560-208

Heilind Number:EDA391-080-560-208
Manufacturer:EDAC
Manufacturer Number:391-080-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-080-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-080-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and a pitch of .1 inch, it offers a total of 80 positions for optimal connectivity. The copper alloy contact material ensures reliable and efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.