391-082-520-203

Heilind Number:EDA391-082-520-203
Manufacturer:EDAC
Manufacturer Number:391-082-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-520-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With two rows of precisely engineered copper alloy contacts, it facilitates efficient power transmission at a current rating of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise placement of all 82 positions, guaranteeing a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Whether for data transfer or power distribution, trust in this connector's straight mount orientation for reliable performance in your PCB setups. Upgrade your connectivity solutions with this essential component.