391-082-521-204

Heilind Number:EDA391-082-521-204
Manufacturer:EDAC
Manufacturer Number:391-082-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable Copper Alloy contacts. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers both style and safety. With two rows of 82 positions each, this connector ensures seamless and efficient board-to-board communication. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in demanding environments. Upgrade your system with this essential component for superior performance and longevity.