391-082-521-207

Heilind Number:EDA391-082-521-207
Manufacturer:EDAC
Manufacturer Number:391-082-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-521-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with durability in mind, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging conditions. The connector features two rows of copper alloy contacts, totaling 82 positions with a pitch of .1 inches for seamless integration on your PCB. Its straight mount orientation and compact design make it ideal for board-to-board connections, facilitating efficient data transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.