391-082-521-208

Heilind Number:EDA391-082-521-208
Manufacturer:EDAC
Manufacturer Number:391-082-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-521-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 82 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of high-quality components or a hobbyist looking to upgrade your setup, this Card Edge Connector is the perfect choice. Join the ranks of satisfied customers who trust in our commitment to excellence in every product we offer. Elevate your connectivity experience with this essential component for board-to-board PCB connections.