391-082-522-201

Heilind Number:EDA391-082-522-201
Manufacturer:EDAC
Manufacturer Number:391-082-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-201

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 82 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Its straight mount orientation ensures easy installation. Upgrade your PCB assembly with this high-quality connector, a must-have in the world of electronic components.