391-082-522-202

Heilind Number:EDA391-082-522-202
Manufacturer:EDAC
Manufacturer Number:391-082-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it features a contact material of durable Copper Alloy for reliable power transmission. With a compact pitch of .1 inch and row spacing of .14 inch, this connector boasts 82 positions across 2 rows, ideal for intricate circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic setup. Elevate your connectivity game with this essential component.