391-082-522-203

Heilind Number:EDA391-082-522-203
Manufacturer:EDAC
Manufacturer Number:391-082-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-203

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 82 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in this connector to optimize your system's efficiency and connectivity.