391-082-522-204

Heilind Number:EDA391-082-522-204
Manufacturer:EDAC
Manufacturer Number:391-082-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double-row configuration and 82 positions, it provides ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. With a current rating of 3 A, it meets the demands of power-hungry devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.