391-082-522-207

Heilind Number:EDA391-082-522-207
Manufacturer:EDAC
Manufacturer Number:391-082-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-207

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating, it delivers efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, offer seamless connection for up to 82 positions. The straight mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding applications, this connector is a must-have in your electronic projects.