391-082-522-208

Heilind Number:EDA391-082-522-208
Manufacturer:EDAC
Manufacturer Number:391-082-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-522-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 82 positions each, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Its straight mount orientation facilitates easy installation, making it a valuable component in your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.