391-082-555-201

Heilind Number:EDA391-082-555-201
Manufacturer:EDAC
Manufacturer Number:391-082-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 82 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing ensure precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for board-to-board PCB connections, its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your assembly needs.