391-082-555-207

Heilind Number:EDA391-082-555-207
Manufacturer:EDAC
Manufacturer Number:391-082-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-082-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-082-555-207

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into circuit boards to facilitate smooth data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of 82 positions each, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee stable and efficient power delivery, while the .1-inch pitch and .14-inch row spacing optimize signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it an essential component for any project requiring secure board-to-board connections. Upgrade your connectivity game with this high-quality Card Edge Connector.