| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 391-082-556-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA391-082-556-201 |
391-082-556-201
| Heilind Number: | EDA391-082-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 391-082-556-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With two rows and a pitch of .1 inches, it offers 82 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronics with this essential component.

